Delta Plus M2VE3 1 Yellow, Black, White, Green Work Jacket Zipper, 5XL 1 EA

Subtotal (1 unit)*

MYR272.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.41

*price indicative

RS Stock No.:
230-4814
Mfr. Part No.:
M2VE3GG5X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

5XL

Product Type

Work Jacket

Colour

Yellow, Black, White, Green

Gender

Unisex

Outer Material

35% Cotton, 65% Polyester

Lining Material

35% Cotton, 65% Polyester

Hooded

No

Series

M2VE3

Standards/Approvals

CE, EN ISO 13688:2013

Closure Type

Zipper

Number of Outer Pockets

6

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
VN
The Delta Plus working jacket has elasticated cuffs, elasticated waist on both sides, 7 pockets including 1 inside. It used in light industry, mining, wind energy, services/logistics, agriculture/green areas, construction/civil engineering and second work/craft man. It comes in dark grey colour with 5XL size.

Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy