Delta Plus M2VE3 1 Black, Green, White, Yellow Work Jacket Zipper, 4XL 1 EA

Subtotal (1 unit)*

MYR264.47

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR264.47

*price indicative

RS Stock No.:
230-4813
Mfr. Part No.:
M2VE3GG4X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

4XL

Product Type

Work Jacket

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

35% Cotton, 65% Polyester

Lining Material

35% Cotton, 65% Polyester

Hooded

No

Series

M2VE3

Number of Inside Pockets

1

Number of Outer Pockets

6

Closure Type

Zipper

Standards/Approvals

EN ISO 13688:2013, CE

RoHS Status: Not Applicable

COO (Country of Origin):
VN
The Delta Plus working jacket has elasticated cuffs, elasticated waist on both sides, 7 pockets including 1 inside. It used in light industry, mining, wind energy, services/logistics, agriculture/green areas, construction/civil engineering and second work/craft man. It comes in dark grey colour with 4XL size.

Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy