Delta Plus Horten 2 2 Yellow, White, Green, Black, Windproof, Water Repellent, Lightweight Softshell Jacket Zipper,
- RS Stock No.:
- 210-8782
- Mfr. Part No.:
- HORT2NJXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR347.62
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR347.62 |
*price indicative
- RS Stock No.:
- 210-8782
- Mfr. Part No.:
- HORT2NJXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Horten 2 | |
| Standards/Approvals | EN ISO 13688:2013, CE | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Closure Type | Zipper, Storm Flap | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded No | ||
Series Horten 2 | ||
Standards/Approvals EN ISO 13688:2013, CE | ||
Number of Inside Pockets 2 | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
Closure Type Zipper, Storm Flap | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Jacket has Fastening zip under storm flap. It has fixed hood and 4 pockets. Softshell 96% polyester 4% elasthane fabric. It come with 3 laminated layers.
Lightness and protection from cold, wind and fine rain
3 layers softshell
Decorative retro-reflective piping on the front
and back
Softshells are developed to meet everyday
use throughout the year whether worn in the
first or second layer.
Removable badge holder included
Related links
- Delta Plus Horten 2 2 Yellow Green Windproof Lightweight Softshell Jacket Zipper,
- Delta Plus Horten 2 2 Black White Windproof Lightweight Softshell Jacket Zipper,
- Delta Plus Horten 2 2 Green Yellow Lightweight Windproof Softshell Jacket Storm Flap,
- Delta Plus Horten 2 2 Black White Lightweight Windproof Softshell Jacket Storm Flap,
- Delta Plus LULEA2 2 Yellow Green Water Repellent Softshell Jacket Zipper, M 1 EA
- Mascot Workwear 18045-249 Yellow Green Windproof Lightweight, Breathable Jacket Zipper
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, XL 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, L 1 EA
