Delta Plus Horten 2 2 Black, Green, White, Yellow, Windproof, Water Repellent, Lightweight Softshell Jacket Zipper,

Subtotal (1 unit)*

MYR351.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR351.13

*price indicative

RS Stock No.:
210-8776
Mfr. Part No.:
HORT2NJ3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Softshell Jacket

Size

3XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Polyester, Elastane

Lining Material

Elastane, Polyester

Hooded

No

Series

Horten 2

Standards/Approvals

CE, EN ISO 13688:2013

Number of Inside Pockets

2

Closure Type

Zipper, Storm Flap

Resistance Features

Windproof, Water Repellent, Lightweight

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Jacket has Fastening zip under storm flap. It has fixed hood and 4 pockets. Softshell 96% polyester 4% elasthane fabric. It come with 3 laminated layers.

Lightness and protection from cold, wind and fine rain

3 layers softshell

Decorative retro-reflective piping on the front

and back

Softshells are developed to meet everyday

use throughout the year whether worn in the

first or second layer.

Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy