Delta Plus Horten 2 2 Green, White, Yellow, Black, Lightweight, Water Repellent, Windproof Softshell Jacket Storm Flap,
- RS Stock No.:
- 210-8779
- Mfr. Part No.:
- HORT2NJPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR351.13
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR351.13 |
*price indicative
- RS Stock No.:
- 210-8779
- Mfr. Part No.:
- HORT2NJPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Green, White, Yellow, Black | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | No | |
| Series | Horten 2 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Lightweight, Water Repellent, Windproof | |
| Standards/Approvals | CE, EN ISO 13688:2013 | |
| Closure Type | Storm Flap, Zipper | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Green, White, Yellow, Black | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded No | ||
Series Horten 2 | ||
Number of Outer Pockets 2 | ||
Resistance Features Lightweight, Water Repellent, Windproof | ||
Standards/Approvals CE, EN ISO 13688:2013 | ||
Closure Type Storm Flap, Zipper | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Jacket has Fastening zip under storm flap. It has fixed hood and 4 pockets. Softshell 96% polyester 4% elasthane fabric. It come with 3 laminated layers.
Lightness and protection from cold, wind and fine rain
3 layers softshell
Decorative retro-reflective piping on the front
and back
Softshells are developed to meet everyday
use throughout the year whether worn in the
first or second layer.
Removable badge holder included
Related links
- Delta Plus Horten 2 2 Black White Lightweight Windproof Softshell Jacket Storm Flap,
- Delta Plus Horten 2 2 Black White Windproof Lightweight Softshell Jacket Zipper,
- Delta Plus Horten 2 2 Yellow Green Windproof Lightweight Softshell Jacket Zipper,
- Mascot Workwear 18008-511 Black Water Repellent S 1 EA
- Mascot Workwear 18008-511 Black Water Repellent M 1 EA
- Mascot Workwear 18008-511 Black Water Repellent 4XL 1 EA
- Mascot Workwear 18008-511 Blue Water Repellent L 1 EA
- Mascot Workwear 18008-511 Blue Water Repellent XS 1 EA
