Delta Plus Horten 2 2 Yellow, White, Green, Black, Windproof, Water Repellent, Lightweight Softshell Jacket Zipper,
- RS Stock No.:
- 210-8781
- Mfr. Part No.:
- HORT2NJTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR365.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR365.33 |
*price indicative
- RS Stock No.:
- 210-8781
- Mfr. Part No.:
- HORT2NJTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Softshell Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Horten 2 | |
| Closure Type | Zipper, Storm Flap | |
| Standards/Approvals | EN ISO 13688:2013, CE | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Softshell Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded No | ||
Series Horten 2 | ||
Closure Type Zipper, Storm Flap | ||
Standards/Approvals EN ISO 13688:2013, CE | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Jacket has Fastening zip under storm flap. It has fixed hood and 4 pockets. Softshell 96% polyester 4% elasthane fabric. It come with 3 laminated layers.
Lightness and protection from cold, wind and fine rain
3 layers softshell
Decorative retro-reflective piping on the front
and back
Softshells are developed to meet everyday
use throughout the year whether worn in the
first or second layer.
Removable badge holder included
