ABB 3-Pole Screw Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9351
- Mfr. Part No.:
- 1SDA100784R1 XT6D 800 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR11,907.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,907.71 |
*price indicative
- RS Stock No.:
- 231-9351
- Mfr. Part No.:
- 1SDA100784R1 XT6D 800 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | XT6D | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 210mm | |
| Depth | 103.5mm | |
| Length | 103.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
Auxiliary Contacts Available No | ||
Series XT6D | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 210mm | ||
Depth 103.5mm | ||
Length 103.5mm | ||
- COO (Country of Origin):
- IT
The ABB Switch disconnector has 3 pole with front terminals.
IEC standard
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 0-Pole Screw Switch Disconnector -, 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector - IP00, 0pA
- ABB 6-Pole Screw Switch Disconnector - 0pA
- ABB 4-Pole Screw Switch Disconnector - 0pA