ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

MYR2,125.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,125.50

*price indicative

RS Stock No.:
235-1865
Mfr. Part No.:
1SCA022613R0310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Series

OTL

Terminal Type

Screw Clamp

Switching Current

0pA

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

100mm

Width

150mm

Length

100mm

The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy