ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9345
- Mfr. Part No.:
- 1SDA100546R1 XT5D 400 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,423.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,423.24 |
*price indicative
- RS Stock No.:
- 231-9345
- Mfr. Part No.:
- 1SDA100546R1 XT5D 400 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| Series | XT5D | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Depth | 103.5mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Length | 103.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
Series XT5D | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Depth 103.5mm | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
Length 103.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Switch disconnector has 3 pole with front terminals.
IEC standard
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 3-Pole Screw Switch Disconnector -, 0pA
- ABB 4-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 1SDA10 Molded Case Circuit Breaker 3-Pole 6kA Fixed
- ABB 3-Pole Base Switch Disconnector -, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Base Switch Disconnector - 0pA