WEG 3-Pole Panel Mount Isolator Switch -, IP20, 0pA
- RS Stock No.:
- 201-3479
- Mfr. Part No.:
- MSW 63 P3 H
- Manufacturer:
- WEG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3479
- Mfr. Part No.:
- MSW 63 P3 H
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Series | MSW | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 100mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Series MSW | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 100mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- EC
The WEG MSW switch-disconnector 63A. It is enable the manual drive of motor, machine and other equipment. It is available in versions to mount on panel doors or base with currents up to 160A. It enable carrying and interrupting electric current under normal or overload condition.
Number of poles is 3
Mounting type is panel
Accessories With handle
Related links
- WEG 3-Pole Panel Mount Isolator Switch - 0pA
- WEG 3-Pole DIN Rail Isolator Switch - 0pA
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65, 25A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65, 63A
- ABB 3-Pole Base Changeover Switch - 0pA
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
