Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 30 kW
- RS Stock No.:
- 254-900
- Mfr. Part No.:
- 255899 P3-63/I4-RT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,075.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,075.10 |
*price indicative
- RS Stock No.:
- 254-900
- Mfr. Part No.:
- 255899 P3-63/I4-RT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller P3 | |
| Terminal Type | Screw | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA CE IEC/EN 60947 IEC/EN 60947-3 UL File No.:E36332 CSA Class No.:3211-05 UL Category Control No.:NLRV CSA File No.:012528 IEC/EN 60204 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 UL UL 60947-4-1 | |
| Length | 124mm | |
| Hazardous Area Certification | No | |
| Depth | 124mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller P3 | ||
Terminal Type Screw | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA CE IEC/EN 60947 IEC/EN 60947-3 UL File No.:E36332 CSA Class No.:3211-05 UL Category Control No.:NLRV CSA File No.:012528 IEC/EN 60204 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 UL UL 60947-4-1 | ||
Length 124mm | ||
Hazardous Area Certification No | ||
Depth 124mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 On-Off switch is designed for versatility and reliability in industrial applications. Featuring a robust surface mounting design, this three-pole device is built to handle demanding tasks with ease. Equipped with an emergency switching off function, it prioritises safety while ensuring efficient operation. With a stylish red thumb grip and a conspicuous yellow front plate, it not only stands out but is also easy to operate. This switch is ideal for various electrical systems, meeting stringent industry standards and certifications, which underscores its suitability for professional environments. The integration of a reliable mechanical function adds to its durability, ensuring smooth operations even in high-stress settings. This cutting-edge switch delivers on both performance and aesthetic appeal, making it an essential component for any control panel or motor disconnect application.
Robust construction for durability in tough environments
Emergency switching off function enhances operator safety
Stylish design with red thumb grip for easy usability
Meets UL/CSA and IEC/EN standards for reliability
Surface mounting capabilities provide installation flexibility
Three-pole configuration ensures versatile applications
Designed for high operational efficiency with rated currents up to 63 A
Mechanically tested for long-lasting performance
Includes features for easy heat dissipation management
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
