WEG 3-Pole Panel Mount Isolator Switch -, IP20, 0pA
- RS Stock No.:
- 201-3481
- Mfr. Part No.:
- MSW 100 P3 H
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR759.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR759.20 |
*price indicative
- RS Stock No.:
- 201-3481
- Mfr. Part No.:
- MSW 100 P3 H
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Series | MSW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Series MSW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- EC
The WEG MSW switch-disconnector 100A. It is enable the manual drive of motor, machine and other equipment. It is available in versions to mount on panel doors or base with currents up to 160A. It enable carrying and interrupting electric current under normal or overload condition.
Number of poles is 3
Mounting type is panel
Accessories With handle
Related links
- WEG 3-Pole Panel Mount Isolator Switch - 0pA
- WEG 3-Pole DIN Rail Isolator Switch - 0pA
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65, 25A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65, 63A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- ABB 3-Pole Panel Mount Isolator Switch - 125A, 560 kW
- ABB 4-Pole Panel Mount Isolator Switch - 40A, 75 kW
