Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW
- RS Stock No.:
- 254-964
- Mfr. Part No.:
- 237543 P3-100/I5/HI11-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,957.56
FREE delivery for orders over RM 150.00
- Ready to ship from 17 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,957.56 |
*price indicative
- RS Stock No.:
- 254-964
- Mfr. Part No.:
- 237543 P3-100/I5/HI11-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 280mm | |
| Hazardous Area Certification | No | |
| Length | 162mm | |
| Standards/Approvals | CSA-C22.2 No. 94, CE, UL 60947-4-1, CSA Class No.:3211-05, IEC/EN 60947-3, UL E36332, CSA 012528, UL, IEC/EN 60947, CSA VDE 0660, IEC/EN 60204, UL NLRV, CSA-C22.2 No. 60947-4-1-14 | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Series Moeller | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 280mm | ||
Hazardous Area Certification No | ||
Length 162mm | ||
Standards/Approvals CSA-C22.2 No. 94, CE, UL 60947-4-1, CSA Class No.:3211-05, IEC/EN 60947-3, UL E36332, CSA 012528, UL, IEC/EN 60947, CSA VDE 0660, IEC/EN 60204, UL NLRV, CSA-C22.2 No. 60947-4-1-14 | ||
Depth 200mm | ||
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton P3 100A, Screw
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
