Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 55 kW
- RS Stock No.:
- 254-902
- Mfr. Part No.:
- 255902 P3-100/I5-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,811.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,811.14 |
*price indicative
- RS Stock No.:
- 254-902
- Mfr. Part No.:
- 255902 P3-100/I5-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller P3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 162mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Length | 162mm | |
| Standards/Approvals | CSA CE IEC/EN 60947 IEC/EN 60947-3 UL File No.:E36332 CSA Class No.:3211-05 UL Category Control No.:NLRV CSA File No.:012528 IEC/EN 60204 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 UL UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller P3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Maximum Operating Temperature 40°C | ||
Depth 162mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Length 162mm | ||
Standards/Approvals CSA CE IEC/EN 60947 IEC/EN 60947-3 UL File No.:E36332 CSA Class No.:3211-05 UL Category Control No.:NLRV CSA File No.:012528 IEC/EN 60204 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 UL UL 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 On-Off switch is engineered for reliability and efficiency, making it the perfect choice for demanding electrical applications. This robust switch features a surface mounting design that accommodates 100 A of current, ensuring it can handle significant electrical loads with ease. With a sleek black thumb grip and front plate, it combines functionality with a modern aesthetic. Built to elevate operational safety, this switch adheres to several important certifications, providing peace of mind when you need to manage power effectively. Its innovative design also ensures compatibility with various installations, making it a versatile addition to any control panel setup. Ideal for industrial settings, it promises longevity and performance, thereby reducing the downtime typically associated with equipment failures.
Surface mounting design optimised for space efficiency
Adheres to multiple safety and performance standards for comprehensive reliability
Black thumb grip allows for easy manual operation without compromising on style
Suitable for extensive use in industrial control settings, ensuring versatile applications
Engineered for straightforward installation, contributing to reduced setup times
Mechanically designed for a lifespan of 100,000 operations, reflecting exceptional durability
Rated for high operational currents, allowing effective power management
Integrated features provide enhanced protection against environmental factors
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
