Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 2kA, 55 kW
- RS Stock No.:
- 254-423
- Mfr. Part No.:
- 255904 P3-100/I5/SVB-SW-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,005.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,005.41 |
*price indicative
- RS Stock No.:
- 254-423
- Mfr. Part No.:
- 255904 P3-100/I5/SVB-SW-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Switching Current | 2kA | |
| Series | Eaton Moeller P3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 40°C | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA Class No.: 3211-05 UL File No.: E36332 CSA-C22.2 No. 94 CE CSA UL CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL Category Control No.: NLRV IEC/EN 60204 IEC/EN 60947-3 IEC/EN 60947 VDE 0660 | |
| Length | 169mm | |
| Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Switching Current 2kA | ||
Series Eaton Moeller P3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Maximum Operating Temperature 40°C | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA Class No.: 3211-05 UL File No.: E36332 CSA-C22.2 No. 94 CE CSA UL CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL Category Control No.: NLRV IEC/EN 60204 IEC/EN 60947-3 IEC/EN 60947 VDE 0660 | ||
Length 169mm | ||
Depth 169mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main Switch is engineered for robust electrical performance and ultimate safety, making it an indispensable choice for industrial applications. Designed to accommodate a rated current of 100 A, this three-pole surface-mounted device not only meets the stringent UL/CSA safety standards but also integrates a convenient STOP function that enhances operational security. With its durable black rotary handle and locking ring, this main switch ensures reliable control and acts as an effective disconnect device. Its versatile design allows it to be installed in various positions, making it adaptable to your specific needs. The product is constructed to withstand demanding conditions, ensuring longevity and reliability, ideal for both everyday use and critical industrial environments.
Robust construction ensures long-lasting performance in demanding environments
Three-pole design accommodates a wide range of industrial applications
UL/CSA certifications guarantee compliance with stringent safety standards
Rotary handle and locking ring provide enhanced control and security
Temperature and mechanical impact ratings affirm its resilience
Surface mounting allows flexible installation options
Suitable for various power ratings, facilitating diverse operational needs
Easily integrates into existing systems for seamless functionality
Engineered with user-friendly features for straightforward operation and maintenance
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Surface Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton P3 100A, Screw
