Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 13 kW
- RS Stock No.:
- 254-898
- Mfr. Part No.:
- 255887 P1-25/I2-RT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR428.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR428.74 |
*price indicative
- RS Stock No.:
- 254-898
- Mfr. Part No.:
- 255887 P1-25/I2-RT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller P1 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1 UL NLRV CE IEC/EN 60947-3 UL E36332 VDE 0660 CSA Class No.:3211-05 CSA 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 UL CSA-C22.2 No. 94 IEC/EN 60204 CSA | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller P1 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1 UL NLRV CE IEC/EN 60947-3 UL E36332 VDE 0660 CSA Class No.:3211-05 CSA 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 UL CSA-C22.2 No. 94 IEC/EN 60204 CSA | ||
Length 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 On-Off switch is an innovative solution designed for robust surface mounting applications. Engineered for reliability, this 25 A three-pole switch features an emergency switching off function, complete with a striking red thumb grip and a vibrant yellow front plate, ensuring visibility and safety in any environment. With certifications including UL, CSA, and IEC/EN standards, it guarantees a high degree of safety and performance for various electrical installations. Whether for motor disconnects or branch circuits, this switch provides a dependable means to control power effectively, enhancing both operational security and user confidence in demanding industrial settings.
Emergency switching off function for enhanced safety
Three-pole design allows versatile connectivity
Robust construction suitable for surface mounting
Distinct red thumb grip for easy identification and operation
Excellent thermal stability with heat dissipation data provided
IP65 rated for protection against dust and moisture
Ambient temperature range allows for diverse installation environments
Suitable for use in both residential and industrial applications
Exceptional shock resistance rated at 15g for demanding conditions
Proven lifespan with 300,000 mechanical operations
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
