Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 630A, 13 kW
- RS Stock No.:
- 254-767
- Mfr. Part No.:
- 255885 P1-25/I2/SVB-SW-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR535.79
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR535.79 |
*price indicative
- RS Stock No.:
- 254-767
- Mfr. Part No.:
- 255885 P1-25/I2/SVB-SW-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red, Black, Grey | |
| Switching Current | 630A | |
| Series | Eaton Moeller P1 | |
| Terminal Type | Screw | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA File No.: 012528 IEC/EN 60947 UL 60947-4-1 UL VDE 0660 CSA-C22.2 No. 94 UL Category Control No.: NLRV IEC/EN 60947-3 CSA CSA Class No.: 3211-05 IEC/EN 60204 CE CSA-C22.2 No. 60947-4-1-14 UL File No.: E36332 | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Depth | 115mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red, Black, Grey | ||
Switching Current 630A | ||
Series Eaton Moeller P1 | ||
Terminal Type Screw | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA File No.: 012528 IEC/EN 60947 UL 60947-4-1 UL VDE 0660 CSA-C22.2 No. 94 UL Category Control No.: NLRV IEC/EN 60947-3 CSA CSA Class No.: 3211-05 IEC/EN 60204 CE CSA-C22.2 No. 60947-4-1-14 UL File No.: E36332 | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Depth 115mm | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
