Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 24A, 13 kW
- RS Stock No.:
- 255-504
- Mfr. Part No.:
- 255888 P1-25/I2/SVB/HI11-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR667.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR667.53 |
*price indicative
- RS Stock No.:
- 255-504
- Mfr. Part No.:
- 255888 P1-25/I2/SVB/HI11-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Grey | |
| Series | Eaton Moeller P1 | |
| Terminal Type | Screw | |
| Switching Current | 24A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 115mm | |
| Depth | 115mm | |
| Standards/Approvals | CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947 | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Grey | ||
Series Eaton Moeller P1 | ||
Terminal Type Screw | ||
Switching Current 24A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Length 115mm | ||
Depth 115mm | ||
Standards/Approvals CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947 | ||
Width 100mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 Main switch is engineered for optimal performance, featuring a robust design suitable for surface mounting. With a rated current of 25 A and a three-pole configuration, it provides reliable emergency switching off functionality, ensuring safety in critical situations. The vibrant red rotary handle combined with a yellow locking ring not only enhances visibility but also confirms that its designed with user safety in mind. This main switch is versatile, accommodating various applications from branch circuits to motor disconnects, and is certified for compliance with international standards including UL and CSA. The wide operating temperature range and impressive mechanical lifespan endorse its durability, making it an ideal choice for demanding environments. Equipped with significant short-circuit ratings and a high degree of protection from dust and water, this switch guarantees continued operation under challenging conditions.
Three-pole configuration for enhanced versatility
Emergency switching functionality promotes user safety
IP65 rating offers superior protection against dust and moisture
Mechanical lifespan of 300,000 operations ensuring long-term reliability
Designed for both surface and ground mounting for flexible installation options
Compatible with a wide array of auxiliary contact configurations
Resilient construction adheres to stringent international standards
Functions effectively in temperatures ranging from -25 °C to +40 °C
Integrated with a red rotary handle for improved visibility and access
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
