Takachi Electric Industrial HY Silver Extruded Aluminium, Aluminium, Steel Project Box 149 mm, 231 mm, 330 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR786.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR786.17
25 +MYR748.16

*price indicative

RS Stock No.:
241-028
Mfr. Part No.:
HY149-33-23SS
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Extruded Aluminium, Aluminium, Steel

External Height

149mm

External Width

330mm

External Length

231mm

Colour

Silver

Series

HY

Weight

3.3kg

Standards/Approvals

No

COO (Country of Origin):
JP

Related links