Takachi Electric Industrial MS Grey Aluminium, Steel Project Box 88 mm, 230 mm, 160 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR674.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR674.24
15 +MYR641.22

*price indicative

RS Stock No.:
407-3866
Mfr. Part No.:
MS88-16-23GS
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Aluminium, Steel

External Height

88mm

External Width

160mm

External Length

230mm

Colour

Grey

Series

MS

Ventilated

No

Weight

1.5kg

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

Metal Case, MS Series


Cleverly designed assembly-style system case

Flat panels slot into frame

Front and rear panels can be machined together easily

Grey / light grey paint

Note

160 x 230 mm top panel does not contain heat-dissipation holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy