Takachi Electric Industrial MS Grey Aluminium, Steel Project Box 99 mm, 230 mm, 160 mm
- RS Stock No.:
- 407-3872
- Mfr. Part No.:
- MS99-16-23GS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Subtotal (1 unit)*
MYR687.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR687.08 |
*price indicative
- RS Stock No.:
- 407-3872
- Mfr. Part No.:
- MS99-16-23GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Project Box | |
| Body Material | Aluminium, Steel | |
| External Height | 99mm | |
| External Length | 230mm | |
| External Width | 160mm | |
| Colour | Grey | |
| Series | MS | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Project Box | ||
Body Material Aluminium, Steel | ||
External Height 99mm | ||
External Length 230mm | ||
External Width 160mm | ||
Colour Grey | ||
Series MS | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Related links
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
