Impacto Black, Orange Insole 9/10 Unisex
- RS Stock No.:
- 237-2674
- Mfr. Part No.:
- ERINWRK-E
- Manufacturer:
- Impacto
Subtotal (1 pair)*
MYR212.74
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR212.74 |
*price indicative
- RS Stock No.:
- 237-2674
- Mfr. Part No.:
- ERINWRK-E
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Size UK | 9/10 | |
| Material | PUR | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Size UK 9/10 | ||
Material PUR | ||
Colour Black, Orange | ||
Gender Unisex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Impacto ERINWRK ULTRA WORK-SPORT anti-fatigue insoles features expanded Sorbothane® inlays to absorb shock and help relieve more pain in the feet, knees and lower back. Moulded design with cupped heel for rear foot stability. Antibacterial soft fabric
Size code - E
Lightweight
Breathable and antifungal
Polyurethane layer cushioning
