Impacto Black, Orange Insole Unisex
- RS Stock No.:
- 237-2675
- Mfr. Part No.:
- ERINWRK-F
- Manufacturer:
- Impacto
Subtotal (1 pair)*
MYR198.02
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR198.02 |
*price indicative
- RS Stock No.:
- 237-2675
- Mfr. Part No.:
- ERINWRK-F
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Material | Polyurethane | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Material Polyurethane | ||
Colour Black, Orange | ||
Gender Unisex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Impacto ERINWRK ULTRA WORK-SPORT anti-fatigue insoles features expanded Sorbothane® inlays to absorb shock and help relieve more pain in the feet, knees and lower back. Moulded design with cupped heel for rear foot stability. Antibacterial soft fabric
Size code - F
Lightweight
Breathable and antifungal
Polyurethane layer cushioning
