Impacto Black, Blue Insole 5.5/7 Unisex

Subtotal (1 pair)*

MYR251.37

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR251.37

*price indicative

RS Stock No.:
237-2662
Mfr. Part No.:
CUSHMOLD-CE
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insole

Material

Rubber

Size UK

5.5/7

Colour

Black, Blue

Gender

Unisex

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Impacto CUSHMOLD CUSH N STEP insoles are made of lightweight cellular cushioning foam. Fully moulded style with reinforced gel inserts in the heel and metatarsal area for maximum support. Breathable fabric cover wicks away moisture. Provide superior s

Size code - C/E

Biocide additive helps reduce foot odour

Excellent compression resistance

Excellent breathability

Full flat style for low cut and dress shoes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy