Goliath Grey Insole 10 Unisex
- RS Stock No.:
- 237-2771
- Mfr. Part No.:
- DDFB-10
- Manufacturer:
- Goliath
Subtotal (1 pair)*
MYR26.53
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR26.53 |
*price indicative
- RS Stock No.:
- 237-2771
- Mfr. Part No.:
- DDFB-10
- Manufacturer:
- Goliath
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Insole | |
| Material | Polypropylene | |
| Size UK | 10 | |
| Colour | Grey | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Insole | ||
Material Polypropylene | ||
Size UK 10 | ||
Colour Grey | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Goliath DDFB series of insole footbed with dual density.
Size of insole is 10
