Sato Parts Fuse Puller, SA-2020 Series, Fuse Contact
- RS Stock No.:
- 792-479
- Mfr. Part No.:
- SA-2020-P
- Manufacturer:
- Sato Parts
N
Subtotal (1 pack of 2 units)*
MYR12.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12.25 | MYR6.125 |
*price indicative
- RS Stock No.:
- 792-479
- Mfr. Part No.:
- SA-2020-P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Sub Type | Fuse | |
| Product Type | Fuse Puller | |
| Series | SA-2020 | |
| For Use With | Low-Profile | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Sub Type Fuse | ||
Product Type Fuse Puller | ||
Series SA-2020 | ||
For Use With Low-Profile | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 20A PCB Mount Fuse Holder 58V
- Sato Parts Straight Cable RCA Plug, 1A
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 7A Fuse Holder for 5.2x20mm, 125V
- Sato Parts Polycarbonate Fuse Cover
- Sato Parts 3A In-line Fuse Holder for Maxi
- Sato Parts F-700 Series Polycarbonate Fuse Cover
