Sato Parts 10A Panel Mount Fuse Holder, 2P-Pole for 6.4mmx30mm, 250V

N

Subtotal (1 unit)*

MYR36.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36.57

*price indicative

RS Stock No.:
792-467
Mfr. Part No.:
F-3321-N-2P
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V

Number of Poles

2

Body Material

Phenolic

Minimum Operating Temperature

-10°C

Compatible Fuse Size

6.4mmx30mm

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Contact Material

Steel

Terminal Type

Quick Connect

Series

F-3321-N

Cap Style

Manual

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy