Sato Parts 10A Panel Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- RS Stock No.:
- 523-4876
- Mfr. Part No.:
- F-75
- Manufacturer:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR23.32
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR23.32 |
| 10 + | MYR22.81 |
*price indicative
- RS Stock No.:
- 523-4876
- Mfr. Part No.:
- F-75
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Panel Mount Fuse Holder | |
| Compatible Fuse Size | 5.2 x 20 mm | |
| Standards/Approvals | UL, CSA | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Panel Mount Fuse Holder | ||
Compatible Fuse Size 5.2 x 20 mm | ||
Standards/Approvals UL, CSA | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Fuse holder F-75
Tubular panel-mounted fuse holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Standards
UL, CSA, PSE
Related links
- Sato Parts 10A PCB Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder for 32 mm, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 5A PCB Mount Fuse Holder for 5.2 x 20 mm, 125V ac
