Sato Parts 20A PCB Mount Fuse Holder, 1P-Pole, 58V
- RS Stock No.:
- 792-477
- Mfr. Part No.:
- SA-2020-V
- Manufacturer:
- Sato Parts
N
Subtotal (1 unit)*
MYR28.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.98 |
*price indicative
- RS Stock No.:
- 792-477
- Mfr. Part No.:
- SA-2020-V
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 58V | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Contact Material | Nylon | |
| Cap Style | Manual | |
| Series | SA-2020-V | |
| Terminal Type | PC | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 58V | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Contact Material Nylon | ||
Cap Style Manual | ||
Series SA-2020-V | ||
Terminal Type PC | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 20A PCB Mount Fuse Holder 58V
- Sato Parts 20A Rail Mount Fuse Holder for 10.3mmx38.1mm 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 25A Panel Mount Fuse Holder 300V
- Sato Parts 10A Panel Mount Fuse Holder 250V
