Sato Parts 20A PCB Mount Fuse Holder, 1P-Pole, 58V

N

Subtotal (1 unit)*

MYR28.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28.98

*price indicative

RS Stock No.:
792-476
Mfr. Part No.:
SA-2020-H
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

PCB Mount Fuse Holder

Current Rating

20A

Voltage

58V

Number of Poles

1

Body Material

Nylon

Standards/Approvals

RoHS

Cap Style

Manual

Terminal Type

PC

Series

SA-2020-H

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy