Sato Parts 7A Fuse Holder for 5.2x20mm, 125V
- RS Stock No.:
- 792-496
- Mfr. Part No.:
- F-45
- Manufacturer:
- Sato Parts
N
Subtotal (1 unit)*
MYR10.22
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.22 |
*price indicative
- RS Stock No.:
- 792-496
- Mfr. Part No.:
- F-45
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse Holder | |
| Current Rating | 7A | |
| Voltage | 125V | |
| Body Material | Polybutylene Terephthalate | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Minimum Operating Temperature | -10°C | |
| Compatible Fuse Size | 5.2x20mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | F-45 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse Holder | ||
Current Rating 7A | ||
Voltage 125V | ||
Body Material Polybutylene Terephthalate | ||
Compatible Fuse Type In-Line Water Resistant | ||
Minimum Operating Temperature -10°C | ||
Compatible Fuse Size 5.2x20mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series F-45 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 7A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 7A Fuse Holder for 6.4mmx30mm, 250V
- Sato Parts 7A M Glass Cartridge Fuse, 6.3 x 32 mm
- Sato Parts 7A Standard Glass Cartridge Fuse, 5.2 mm x20mm
- Sato Parts 7A Standard Glass Cartridge Fuse, 6.4mmx30mm
- Sato Parts 5A Base Mount Fuse Holder 125V ac
- Sato Parts 5A PCB Mount Fuse Holder for 5.2 x 20 mm, 125V ac
- Sato Parts Brass Contact, 7A Insulated
