Sato Parts 7A Fuse Holder for 5.2mmx20mm, 250V
- RS Stock No.:
- 792-517
- Mfr. Part No.:
- F-800
- Manufacturer:
- Sato Parts
Subtotal (1 unit)*
MYR44.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.16 |
*price indicative
- RS Stock No.:
- 792-517
- Mfr. Part No.:
- F-800
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse Holder | |
| Current Rating | 7A | |
| Voltage | 250V | |
| Body Material | Polypropylene | |
| IP Rating | IP66 | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Minimum Operating Temperature | -10°C | |
| Compatible Fuse Size | 5.2mmx20mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | F-800 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse Holder | ||
Current Rating 7A | ||
Voltage 250V | ||
Body Material Polypropylene | ||
IP Rating IP66 | ||
Compatible Fuse Type In-Line Water Resistant | ||
Minimum Operating Temperature -10°C | ||
Compatible Fuse Size 5.2mmx20mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series F-800 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 7A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 7A Fuse Holder for 6.4mmx30mm, 250V
- Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 7A Fuse Holder for 5.2x20mm, 125V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
