Sato Parts 7A M Glass Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 792-537
- Mfr. Part No.:
- FG-30-125V-7A
- Manufacturer:
- Sato Parts
N
Subtotal (1 pack of 25 units)*
MYR1,749.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,749.99 | MYR70.00 |
*price indicative
- RS Stock No.:
- 792-537
- Mfr. Part No.:
- FG-30-125V-7A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Cartridge Fuse | |
| Current Rating | 7A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | M | |
| Voltage | 125V ac | |
| Body Material | Glass | |
| Overall Length | 30mm | |
| Application Category | Cartridge Fuse | |
| Fuse Characteristics | Fast Acting | |
| Diameter | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Cartridge Fuse | ||
Current Rating 7A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed M | ||
Voltage 125V ac | ||
Body Material Glass | ||
Overall Length 30mm | ||
Application Category Cartridge Fuse | ||
Fuse Characteristics Fast Acting | ||
Diameter 6.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
