Indicator Lens Round Style, Black, 23.7 diameter
- RS Stock No.:
- 442-797
- Mfr. Part No.:
- 704.601.01
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR105.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.53 |
*price indicative
- RS Stock No.:
- 442-797
- Mfr. Part No.:
- 704.601.01
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly designed for efficiency and elegance, serving as an essential component in various applications. Crafted from high-quality aluminium, it features a sophisticated black finish that not only enhances aesthetics but also exudes durability. The illuminated design ensures clear visibility, making it an excellent choice for both functional and decorative needs. Whether you are integrating it into equipment or utilising it for creative projects, this lens stands out with its flush shape and opaque optics. With a diameter of 23.7 mm, it offers versatility in applications while maintaining a sleek profile. The illumination shape, designed as a dot, adds a touch of modernity and provides illuminating clarity in any setting.
Constructed from durable aluminium for longevity
Illuminated design facilitates improved visibility in low light
Flush design allows for seamless integration into various installations
Opaque lens optics provide stylish yet practical functionality
Lightweight, making it easy to handle and install
Compliant with REACH and RoHS standards, ensuring safety and environmental responsibility
Distinctive dot illumination shape for a contemporary visual effect
Internal size compatibility optimises versatility in multiple applications
Illuminated design facilitates improved visibility in low light
Flush design allows for seamless integration into various installations
Opaque lens optics provide stylish yet practical functionality
Lightweight, making it easy to handle and install
Compliant with REACH and RoHS standards, ensuring safety and environmental responsibility
Distinctive dot illumination shape for a contemporary visual effect
Internal size compatibility optimises versatility in multiple applications
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 40 diameter
- Indicator Lens Round Style 32 diameter
