Indicator Lens Round Style, Silver, 23.7 diameter

N

Subtotal (1 unit)*

MYR34.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.27

*price indicative

RS Stock No.:
442-652
Mfr. Part No.:
704.602.7A01
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Silver

Lens Shape

Round

Diameter

23.7

Series

704.6

COO (Country of Origin):
CH
The EAO Illuminated Lens offers a refined solution for modern applications, seamlessly blending functionality with elegance. Crafted from durable plastic, it features a sleek round design and a striking silver colour that enhances visibility and aesthetics. Designed for both practicality and style, this lens illuminates your indicators effectively while maintaining a flush appearance. The transparent optics allow for optimal light transmission, ensuring clarity in any environment. With a compact size of 23.7 mm, it fits easily into various setups, making it an ideal choice for OEMs and end-users alike. Elevate your project’s interface with this essential component, combining cutting-edge design with dependable performance.

Illuminated design enhances visibility in low-light conditions
Constructed from lightweight plastic for easy installation and durability
Flush shape provides a seamless integration into your setup
Eye-catching silver colour adds a modern touch to any device
Transparent optics ensure optimal light distribution for clear indications
Lightweight at just 0.001 kg, making it ideal for a variety of applications
Compatible with marking plate Part No. 704.609.9A01 for improved IP67 rating

Related links