Indicator Lens Round Style, Blue, 23.7 diameter
- RS Stock No.:
- 442-651
- Mfr. Part No.:
- 704.602.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR7.63
FREE delivery for orders over RM 500.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.63 |
*price indicative
- RS Stock No.:
- 442-651
- Mfr. Part No.:
- 704.602.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed to enhance operational visibility in various applications. With its striking blue colour and illuminated feature, this lens is perfect for environments where clear indication is vital. The flush design ensures seamless integration into panels or dashboards, offering both aesthetic appeal and functionality. Crafted from durable plastic, it provides longevity while maintaining clarity with its transparent optics. Whether for industrial or commercial use, this lens stands out as a reliable choice for those seeking high performance combined with style.
Illuminated design enhances visibility in low-light conditions
The blue colour adds a distinct touch to your application aesthetics
Flush mounting allows for a sleek integration into surfaces
Constructed from robust plastic for durability in demanding environments
Transparent optics ensure clear illumination and operational indication
Lightweight design contributes to ease of installation and handling
Complies with REACH and RoHS standards, ensuring eco-friendly use
Dimensions tailored for versatile applications across various sectors
The blue colour adds a distinct touch to your application aesthetics
Flush mounting allows for a sleek integration into surfaces
Constructed from robust plastic for durability in demanding environments
Transparent optics ensure clear illumination and operational indication
Lightweight design contributes to ease of installation and handling
Complies with REACH and RoHS standards, ensuring eco-friendly use
Dimensions tailored for versatile applications across various sectors
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
