Indicator Lens Round Style, Blue, 23.7 diameter
- RS Stock No.:
- 442-645
- Mfr. Part No.:
- 704.601.61
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR105.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.53 |
*price indicative
- RS Stock No.:
- 442-645
- Mfr. Part No.:
- 704.601.61
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance the functionality and appearance of various devices and machinery. This product is shaped for versatility with a flush design that seamlessly integrates into your setup. Crafted from durable aluminium, it features an elegant blue colour that not only catches the eye but also provides illuminated visibility. Ideal for operational and indication parts, this lens ensures clear guidance and effective communication in any environment. Its mechanical characteristics, including a lightweight build, ensure easy handling and installation, making it a practical choice for professionals seeking quality and precision in all applications.
Illuminated design enhances visibility in low-light conditions
Constructed from resilient aluminium for durability
Flush shape offers a sleek, modern aesthetic
Lightweight build allows for easy installation and maintenance
Opaque lens optics contribute to effective light diffusion
Suitable for diverse applications requiring reliable indication
Constructed from resilient aluminium for durability
Flush shape offers a sleek, modern aesthetic
Lightweight build allows for easy installation and maintenance
Opaque lens optics contribute to effective light diffusion
Suitable for diverse applications requiring reliable indication
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
