Indicator Lens Round Style, Green, 23.7 diameter
- RS Stock No.:
- 442-642
- Mfr. Part No.:
- 704.601.51
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR105.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.53 |
*price indicative
- RS Stock No.:
- 442-642
- Mfr. Part No.:
- 704.601.51
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens presents a striking solution for illuminated applications, expertly crafted to enhance functionality and aesthetic appeal. Designed with precision, it features a captivating olive green hue that not only draws attention but also complements a variety of environments. The lens material, made of durable aluminium, ensures longevity while maintaining a sleek appearance. Its flush design and opaque optics provide a seamless integration into control panels, elevating both visibility and elegance. The illuminated marking plate further enhances its utility, offering a clear indication in low-light conditions. Whether for industrial use or innovative projects, this lens combines practicality with style, making it an indispensable component for modern installations.
Illuminated lens enhances visibility in dim environments
Olive green colour delivers a unique aesthetic
Durable aluminium construction guarantees longevity
Flush shape ensures a smooth, clean installation
Opaque optics contribute to refined light diffusion
Lightweight design facilitates easy handling and installation
Versatile application across various industries
Olive green colour delivers a unique aesthetic
Durable aluminium construction guarantees longevity
Flush shape ensures a smooth, clean installation
Opaque optics contribute to refined light diffusion
Lightweight design facilitates easy handling and installation
Versatile application across various industries
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
