Indicator Lens Round Style, Green, 19.7 diameter
- RS Stock No.:
- 441-843
- Mfr. Part No.:
- 61-9643.503
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR35.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.76 |
*price indicative
- RS Stock No.:
- 441-843
- Mfr. Part No.:
- 61-9643.503
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 19.7 | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 19.7 | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate both functionality and aesthetics in various applications. Offering a green illumination feature, the lens enhances visibility and adds a modern touch to your interface. Its round, flush design makes it an ideal choice for those seeking a compact yet stylish option. Crafted from durable plastic, this lens ensures longevity while providing an impressive level of transparency that maintains clarity. The meticulous engineering behind this product boasts a mechanical lifetime of up to 2 million operations, making it suitable for high-demand environments. Additionally, the lens is compliant with both REACH and RoHS regulations, reinforcing its reliability and safety in use. With a unique combination of practicality and design, this lens is perfect for creating impactful user experiences.
Illuminated design enhances interface visibility
Flush shape ensures a seamless integration
Constructed from high-quality plastic for durability
Offers a stylish green colour for modern aesthetics
Mechanical lifetime supports extensive operational use
Compliant with European safety regulations
Transparent optics provide clear visibility
Designed to withstand various environmental conditions
Flush shape ensures a seamless integration
Constructed from high-quality plastic for durability
Offers a stylish green colour for modern aesthetics
Mechanical lifetime supports extensive operational use
Compliant with European safety regulations
Transparent optics provide clear visibility
Designed to withstand various environmental conditions
Related links
- Indicator Lens Round Style 19.7 diameter
- Panel Mount Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style, 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
