EAO Indicator Lens Round Style, White, 15.8 mm diameter
- RS Stock No.:
- 441-541
- Mfr. Part No.:
- 51-931.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR19.21
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.21 |
*price indicative
- RS Stock No.:
- 441-541
- Mfr. Part No.:
- 51-931.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 51-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 51-931 | ||
- COO (Country of Origin):
- CH
The EAO luminescent lens is designed to enhance functionality and aesthetics in various applications. With its round form, the lens integrates seamlessly into any modern design, offering a sophisticated touch. The lens is crafted from high-quality plastic, ensuring durability while providing effective illumination. Its flush shape lends a sleek appearance, making it an ideal choice for environments where space is at a premium. The translucent optics facilitate a gentle diffusion of light, enhancing visibility without overwhelming brightness. Perfectly suited for a range of projects, this lens not only meets compliance standards but also elevates user experience through thoughtful design and performance.
Lens illumination provides an intuitive glow for easy identification
Constructed from plastic for lightweight versatility
Flush shape maintains a streamlined aesthetic in installations
Translucent lens optics create a soft and even light distribution
REACH and RoHS compliance guarantee safety and environmental friendliness
Dimensions of Ø 15.8 mm fit well within compact designs
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
