EAO Indicator Lens Round Style, Yellow, 15.8 mm diameter

Subtotal (1 unit)*

MYR17.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17.46

*price indicative

RS Stock No.:
441-538
Mfr. Part No.:
51-931.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Yellow

Lens Shape

Round

Diameter

15.8mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-931

COO (Country of Origin):
CH
The EAO Lens is an essential component designed to enhance the visual impact of any indicator system. Crafted from durable plastic and meticulously designed with a flush shape, this lens ensures a seamless integration into your equipment. Its vibrant yellow colour provides excellent visibility, making it an ideal choice for illuminated displays. The translucent optics not only diffuse light uniformly but also contribute to the elegant aesthetic of the installation. Lightweight at just 0.001 kg, it is suitably designed for ease of handling and installation without compromising on performance. Whether for control panels or machines, this lens delivers reliable functionality, standing compliant with both REACH and RoHS regulations, ensuring it meets modern environmental standards.

Features a round form for versatile applications

Illuminated design for enhanced visibility in low-light conditions

Constructed from high-quality plastic for durability

Flush shape provides a modern, streamlined appearance

Translucent optics promote even light distribution

Lightweight for effortless installation and handling

Complies with strict environmental standards, ensuring a responsible choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy