EAO Indicator Lens Round Style, Red, 15.8 mm diameter

Subtotal (1 unit)*

MYR17.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17.46

*price indicative

RS Stock No.:
441-536
Mfr. Part No.:
51-931.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Round

Diameter

15.8mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-931

COO (Country of Origin):
CH
The EAO Lens is a versatile component designed to enhance the functionality and aesthetics of your applications. With a striking red illumination, it not only serves as a clear signalling device but also adds a modern touch to your setup. Crafted from durable plastic, this lens is built to withstand the rigours of everyday use while providing a flush, streamlined appearance. Its translucent optics ensure optimal visibility, making it ideal for both industrial and consumer environments. Whether you’re upgrading existing equipment or designing new systems, this lens is engineered to meet the highest standards of quality and usability.

Illuminated design enhances visibility in low-light conditions

Flush fit allows for seamless integration into your devices

Translucent optics provide a soft yet effective light diffusion

Lightweight structure ensures ease of installation without compromising strength

Robust plastic construction guarantees longevity and resilience against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy