EAO Indicator Lens Round Style, Grey, 15.8 mm diameter
- RS Stock No.:
- 441-540
- Mfr. Part No.:
- 51-931.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR17.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.46 |
*price indicative
- RS Stock No.:
- 441-540
- Mfr. Part No.:
- 51-931.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Grey | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 51-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Grey | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 51-931 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance both functionality and aesthetics in an array of applications. With a sleek round form factor, the lens seamlessly integrates into any mechanism, ensuring a polished look while serving its purpose effectively. Crafted from high-quality plastic, this lens boasts a grey finish, providing an elegant touch without compromising on practicality. Its flush design means it sits well with surfaces, allowing for a streamlined appearance. Whether youre aiming for a sophisticated industrial look or seeking components that marry style with durability, this lens stands as an ideal solution. The non-illuminated feature further enhances its versatility, making it suitable for diverse setups. The lens is not just about appearance; it meets essential compliance standards, making it a reliable choice for discerning professionals.
Round form factor for versatile application
Crafted from durable plastic for long-lasting performance
Grey colour provides a sophisticated aesthetic
Flush design ensures a seamless integration into surfaces
Non-illuminated, allowing for various design preferences
REACH and RoHS compliant, ensuring safety and environmental responsibility
Lightweight design facilitates easy installation and handling
Opaque lens optics deliver a consistent look while protecting underlying components
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
