Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 602-677
- Mfr. Part No.:
- 1956477
- Manufacturer:
- Gedore
Subtotal (1 unit)*
MYR234.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR234.69 |
*price indicative
- RS Stock No.:
- 602-677
- Mfr. Part No.:
- 1956477
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 3/4 in | |
| Socket Type | Impact | |
| Drive Size | 3/4 in | |
| Number of Pieces | 1 | |
| Material | Special Steel | |
| Overall Length | 65mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 3/4 in | ||
Socket Type Impact | ||
Drive Size 3/4 in | ||
Number of Pieces 1 | ||
Material Special Steel | ||
Overall Length 65mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly designed for in-hex screws, providing exceptional performance for machine-operated tasks. This robust socket features a square drive in accordance with DIN 3121 - H 20 and ISO 1174 standards, ensuring a secure fit and reliable use. Crafted from Gedore special steel and finished with a manganese-phosphated surface, this tool boasts durability and resistance to wear. The socket's precision engineering accommodates a range of applications, making it an indispensable addition to your toolkit, whether in a professional workshop or for personal use. With its optimal insertion depth and weight distribution, this impact socket delivers both efficiency and ease of use.
Manufactured from Gedore special steel, ensuring high resilience and longevity
Manganese phosphated surface enhances durability and prevents rust
Square drive designed to DIN 3121 H 20 and ISO 1174 for a tight fit
Designed specifically for machine operation, Ideal for professional and DIY use
Related links
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65 mm length
- RS PRO 36 mm 1 in Drive Impact Socket, 65 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 56 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 54 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 58mm length
- Bahco 3/4 in 3/4 in Drive Impact Socket, 50 mm length
