Gedore 3/4 in 3/4 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 602-833
- Mfr. Part No.:
- 6282980
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR264.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.72 |
*price indicative
- RS Stock No.:
- 602-833
- Mfr. Part No.:
- 6282980
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 58mm | |
| Finish | Gun Metal | |
| Standards/Approvals | ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 58mm | ||
Finish Gun Metal | ||
Standards/Approvals ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket is engineered to excel in machine-operated applications, making it an essential tool for any professional using standard electric and Air tools. Designed according to stringent standards including DIN 3129 and ISO 2725-2, this socket guarantees high performance and reliability. Its robust construction features a steel, burnished finish that not only adds to durability but also ensures enduring functionality under demanding conditions. With a practical square drive suitable for a range of use cases and effective compatibility, The Gedore Impact socket is Ideal for both everyday maintenance and specialised tasks, providing users with unparalleled torque capabilities up to 2200 Nm.
Constructed from high quality steel for enhanced strength and durability
Designed to meet DIN 3129 and ISO 2725 2 standards for reliability
Compatible with all standard electric and Air tools for versatile use
Features a square drive to DIN 3121 H 20 and ISO 1174 for optimum fit
Burnished surface finish improves resistance to wear and corrosion
Test torque capability of 2200 Nm ensures robust performance in tough applications
Related links
- Facom 38 mm 3/4 in Drive Impact Socket, 58mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 40 mm 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 58mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 58mm length
- Bahco 1-9/16 in 3/4 in Drive Impact Socket, 58mm length
- SAM 1-5/8 in 3/4 in Drive Impact Socket, 58mm length
