Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 602-839
- Mfr. Part No.:
- 6284330
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR331.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.19 |
*price indicative
- RS Stock No.:
- 602-839
- Mfr. Part No.:
- 6284330
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket 3/4 inch is expertly crafted for machine-operated use, making it compatible with all standard electric and Air tools. Designed to meet the DIN 3121 - H 20 and ISO 1174 standards, this Durable socket is constructed from burnished steel, ensuring longevity and reliability in demanding applications. With a total length of 90 mm and an operating depth of 19 mm, the socket is engineered for efficiency and ease of use. Ideal for professionals and DIY enthusiasts alike, it offers optimal performance for various fastening tasks, enhancing productivity in your toolkit.
Machine operated design accommodates all standard electric and Air tools
Constructed from high quality burnished steel for enhanced durability
Complies with DIN 3121 H 20 and ISO 1174 standards for reliability
Total length of 90 mm allows for versatile usage in tight spaces
Operating depth of 19 mm facilitates efficient fastening and loosening
Square drive connector designed for optimal torque transfer in operations
Backup circlip and pin included for added convenience during use
Related links
- Bahco 1-3/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-1/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 13/16 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-3/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 7/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-5/16 in 3/4 in Drive Deep Impact Socket, 90mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
- Bahco 15/16 in 3/4 in Drive Deep Impact Socket, 90mm length
