RS PRO Green Hook & Loop Tape, 10mm x 25 m

N

Subtotal (1 unit)*

MYR120.98

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.98

*price indicative

RS Stock No.:
781-486
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

10mm

Product Type

Hook & Loop Tape

Length

25m

Colour

Green

Pre-cut

No

Hook & Loop Type

Fastener Strip

Material

Polyamide

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW

RS PRO 25m Hook & Loop Tape, 10mm Width


This RS PRO Hook & Loop Tape is a versatile fastening solution Ideal for a wide range of applications. Made from Durable polyamide, it provides a reliable and reusable fastening method. The 25-meter length ensures ample material for various projects, while the 10mm width offers a Compact and discreet fastening option.

Features and Benefits


Material: Polyamide construction for durability and strength
Length: 25 meters of tape for extensive use
Width: 10mm width for Compact and discreet fastening
Colour: Green for easy identification and aesthetic integration
Fastener Type: Hook and loop design for easy attachment and detachment
Compliance: Meets REACH and RoHS standards for safety and environmental assurance

Applications


Cable management in industrial settings
Securing components in electronic assemblies
Organizing tools and equipment in workshops
Temporary fastening in exhibition setups

Additional Information


This hook and loop tape is not precut, allowing for custom lengths to suit specific requirements. It complies with REACH and RoHS standards, ensuring it is safe for use in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy