RS PRO Yellow Hook & Loop Tape, 10mm x 25 m
- RS Stock No.:
- 781-485
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR120.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.98 |
*price indicative
- RS Stock No.:
- 781-485
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook & Loop Tape | |
| Width | 10mm | |
| Length | 25m | |
| Colour | Yellow | |
| Pre-cut | No | |
| Hook & Loop Type | Fastener Strip | |
| Material | Polyamide | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook & Loop Tape | ||
Width 10mm | ||
Length 25m | ||
Colour Yellow | ||
Pre-cut No | ||
Hook & Loop Type Fastener Strip | ||
Material Polyamide | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO 25 m Hook & Loop Tape, 10 mm Width
This RS PRO Hook & Loop Tape offers a versatile fastening solution Ideal for a wide range of applications. Made from Durable polyamide, this tape provides a reliable and reusable fastening method. Its 25-metre length and 10 mm width make it suitable for various industrial and commercial uses.
Features and Benefits
Polyamide Material: Ensures durability and long-lasting performance.
25 m Length: Provides ample tape for multiple applications.
10 mm Width: Suitable for precise and narrow fastening needs.
Fastener Strip Type: Offers easy and quick fastening and unfastening.
REACH and RoHS Compliant: Meets key safety and environmental standards.
25 m Length: Provides ample tape for multiple applications.
10 mm Width: Suitable for precise and narrow fastening needs.
Fastener Strip Type: Offers easy and quick fastening and unfastening.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Cable management in industrial settings
Organising and bundling wires in electronics
Securing items in storage and transport
Organising and bundling wires in electronics
Securing items in storage and transport
Additional Information
This product is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- VELCRO® Yellow Hook & Loop Tape, 10mm x 25 m
- VELCRO® Blue Hook & Loop Tape, 10mm x 25 m
- RS PRO Blue Hook & Loop Tape, 10mm x 25 m
- RS PRO Green Hook & Loop Tape, 10mm x 25 m
- VELCRO® Aqua Hook & Loop Tape, 10mm x 25 m
- RS PRO Red Hook & Loop Tape, 10mm x 25 m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m
- VELCRO® Green Hook & Loop Tape, 10mm x 25 m

