RS PRO Red Hook & Loop Tape, 10mm x 25 m
- RS Stock No.:
- 781-484
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR120.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.98 |
*price indicative
- RS Stock No.:
- 781-484
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 10mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Colour | Red | |
| Pre-cut | No | |
| Material | Polyamide | |
| Hook & Loop Type | Fastener Strip | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 10mm | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Colour Red | ||
Pre-cut No | ||
Material Polyamide | ||
Hook & Loop Type Fastener Strip | ||
Standards/Approvals REACH, RoHS | ||
RS PRO 25m Hook & Loop Tape 10mm
RS PRO offers a versatile Hook & Loop Tape designed for secure fastening solutions in various industrial applications. This 25-metre roll of 10mm wide tape is MADE from Durable polyamide, providing reliable performance and easy application. Ideal for bundling cables, securing components, and organising equipment, this tape ensures a neat and efficient workspace.
Features and Benefits
Length: 25 metres for extended use and minimal waste
Width: 10mm for precise application in tight spaces
Material: Polyamide construction for durability and strength
Colour: Red for easy identification and aesthetic integration
Fastener Type: Hook and loop design for quick and secure fastening
Compliance: Meets REACH and RoHS standards for safety and environmental assurance
Width: 10mm for precise application in tight spaces
Material: Polyamide construction for durability and strength
Colour: Red for easy identification and aesthetic integration
Fastener Type: Hook and loop design for quick and secure fastening
Compliance: Meets REACH and RoHS standards for safety and environmental assurance
Applications
Cable management in electrical installations
Securing components in manufacturing settings
Organising tools and equipment in workshops
Securing components in manufacturing settings
Organising tools and equipment in workshops
Additional Information
This product complies with REACH and RoHS standards, ensuring it is safe for use in various environments. The tape is not precut, allowing for custom lengths to suit specific needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- VELCRO® Red Hook & Loop Tape, 10mm x 25 m
- VELCRO® Blue Hook & Loop Tape, 10mm x 25 m
- RS PRO Blue Hook & Loop Tape, 10mm x 25 m
- RS PRO Green Hook & Loop Tape, 10mm x 25 m
- VELCRO® Aqua Hook & Loop Tape, 10mm x 25 m
- RS PRO Yellow Hook & Loop Tape, 10mm x 25 m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m
- VELCRO® Green Hook & Loop Tape, 10mm x 25 m

