RS PRO Blue Hook & Loop Tape, 10mm x 25 m

N

Subtotal (1 unit)*

MYR120.98

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.98

*price indicative

RS Stock No.:
781-483
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

10mm

Product Type

Hook & Loop Tape

Length

25m

Colour

Blue

Pre-cut

No

Hook & Loop Type

Fastener Strip

Material

Polyamide

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW

RS PRO 25 m Hook & Loop Tape, 10 mm Width


RS PRO offers a versatile Hook & Loop Tape designed for secure fastening solutions across various applications. This blue fastener strip is MADE from Durable polyamide, providing reliable performance without the need for precutting. Ideal for bundling, securing, and organising cables or materials, it ensures a neat and efficient setup.

Features and Benefits


Material: Polyamide construction ensures durability and long-lasting use.
Length: 25 m length offers ample material for multiple applications.
Width: 10 mm width provides a Compact and efficient fastening solution.
Colour: Blue colour allows for easy identification and aesthetic integration.
Hook and Loop Type: Fastener strip design for easy application and removal.
Compliance: Meets REACH and RoHS standards for safety and environmental assurance.

Applications


Cable management in office and industrial settings
Securing materials in packaging and logistics
Organising tools and equipment in workshops

Additional Information


This product complies with REACH and RoHS standards, ensuring it is safe for use in various environments and applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy